ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 191-110
- Mfr. Part No.:
- E12286
- Brand:
- ifm electronic
Subtotal (1 unit)*
$90.32
(exc. GST)
$99.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.32 |
*price indicative
- RS Stock No.:
- 191-110
- Mfr. Part No.:
- E12286
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 1 | |
| Connector Type B | Unterminated | |
| Voltage | 300V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 1 | ||
Connector Type B Unterminated | ||
Voltage 300V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The ifm electronic robust connecting cable with socket is engineered for optimal durability and performance in various environments. Designed to meet the demands of modern industrial applications, it boasts a halogen-free construction, ensuring enhanced safety and compliance with environmental standards. With an operational voltage supporting both AC and DC, and an impressive temperature range, this product seamlessly adapts to challenging operational conditions. Its IP67 rating guarantees superior protection against dust and moisture, making it ideal for use in harsh settings. Featuring premium materials including TPU and nickel-plated brass, the cable is not only flexible but also resistant to abrasion, ensuring longevity without compromising on functionality, making it a reliable choice for professionals in the field.
Angled type for use where space is restricted
Gold-plated contacts for reliable electrical connections
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Related links
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 10 m
- Clamps
- Hand Saws
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Insertion & Extraction Tools
