ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 0.3 m
- RS Stock No.:
- 189-203
- Mfr. Part No.:
- EVC305
- Brand:
- ifm electronic
Subtotal (1 unit)*
$48.13
(exc. GST)
$52.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.13 |
*price indicative
- RS Stock No.:
- 189-203
- Mfr. Part No.:
- EVC305
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 0.3m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 60 V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 0.3m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 60 V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is engineered for robust performance in demanding environments, offering exceptional reliability for various applications. With its innovative design, it features advanced materials that ensure it is free from silicone and halogen free, providing additional safety and compliance in sensitive environments. Its lightweight construction, at just 24.8 grams, ensures ease of handling without compromising on strength. Whether in dynamic or static operations, this connection cable is crafted to withstand bends and torsion, meeting rigorous performance standards while providing seamless connectivity.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 0.3 m
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 0.3 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 0.3 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 0.3 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 0.3 m
- ifm electronic Male 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 0.3 m
- ifm electronic Male 1 way Straight to Female 2 way Straight Sensor Actuator Cable, 0.3 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Sensor Actuator Cable, 0.3 m
