ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 600 mm

Subtotal (1 unit)*

$55.15

(exc. GST)

$60.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.15

*price indicative

RS Stock No.:
186-828
Mfr. Part No.:
EVC026
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Actuator/Sensor Cable

Series

EVC

Jacket Colour

Black

Cable Length

600mm

Jacket Material

PUR

Connector Gender A

Male

Connector Type A

Right Angle

Number of Contacts A

1

Connector Type B

Straight

Number of Contacts B

1

Connector Gender B

Female

Voltage

300V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, EN GB-EVC026-01-13.04.2023, UKCA

COO (Country of Origin):
PL
The ifm electronic Connection Cable embodies an ideal solution for robust and reliable electrical connectivity in challenging environments. Engineered for versatility, it ensures exceptional performance across diverse applications. Its advanced design features a lightweight construction yet does not compromise on durability, catering to any demanding setup. The cable is specifically crafted from halogen free materials, reflecting a commitment to safety and environmental standards.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy