ifm electronic Male 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 500 mm

Subtotal (1 unit)*

$25.83

(exc. GST)

$28.41

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
186-734
Mfr. Part No.:
E11190
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

E

Product Type

Sensor Actuator Cable

Cable Length

500mm

Jacket Material

Polyvinyl Chloride

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

1

Connector Gender B

Unterminated

Connector Type B

Unterminated

Voltage

45, 70V ac

Standards/Approvals

CE, UKCA

IP Rating

IP67

COO (Country of Origin):
DE
The Ifm electronic Adapter plug is designed to operate with an electrical voltage of less than 45 volts AC and less than 70 volts DC, and conforms to protection class III standards, making it suitable for low voltage applications. It features a durable moulded body made from nickel plated brass, which ensures both strength and corrosion resistance. The connector weighs 11.6 grams and supports a 0.5 meter cable with a PVC sheath and four conductors of 0.25 mm² each, providing flexibility and ease of integration into various systems.

User-friendly equipment of distributors and housings with connections for connectors

Easy and quick installation into the container wall

Robust metal version

High protection rating for the requirements of harsh industrial environments

Wide operating tempe

Related links