Panasonic Female 14 way Straight to 4 way Unterminated Sensor Actuator Cable, 2 m

This image is representative of the product range

Subtotal (1 unit)*

$48.64

(exc. GST)

$53.50

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • Plus 36 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
185-873
Mfr. Part No.:
UZZ80820D
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Series

M8

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Cable Length

2m

Jacket Material

Polyurethane

Connector Type A

Straight

Number of Contacts A

14

Connector Gender A

Female

Connector Type B

Unterminated

Number of Contacts B

4

Standards/Approvals

RoHS

Coding

A

COO (Country of Origin):
DE

Pannasonic Connection Leads


A range of connection leads for use with Pannasonic sensors.

Related links