ifm electronic Male 1 way M8 to Female 1 way M8 Sensor Actuator Cable, 0.6 m
- RS Stock No.:
- 185-032
- Mfr. Part No.:
- EVT155
- Brand:
- ifm electronic
Subtotal (1 unit)*
$82.75
(exc. GST)
$91.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.75 |
*price indicative
- RS Stock No.:
- 185-032
- Mfr. Part No.:
- EVT155
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVT | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Orange | |
| Cable Length | 0.6m | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 1 | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Connector Type B | M8 | |
| Number of Contacts B | 1 | |
| Connector Gender B | Female | |
| Voltage | 36 V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVT | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Orange | ||
Cable Length 0.6m | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 1 | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Connector Type B M8 | ||
Number of Contacts B 1 | ||
Connector Gender B Female | ||
Voltage 36 V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is meticulously designed for applications demanding high reliability in challenging environments. It excels with its silicone free construction and gold plated contacts, ensuring minimal contamination and optimal performance. The robust design also accommodates drag chain usage, making it ideal for dynamic installations. The durable PVC housing is complemented by robust stainless steel components, providing exceptional protection and longevity in demanding environments. Whether you require mobility or stability, this cable's versatile features complement various application needs.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechanism
LEDs clearly visible even under bright lighting
Related links
- ifm electronic Male 1 way M8 to Female 1 way M8 Sensor Actuator Cable, 0.6 m
- ifm electronic Male 1 way M12 to Female 1 way M8 Sensor Actuator Cable, 0.6 m
- ifm electronic Male 1 way M8 to Female 1 way M8 Actuator/Sensor Cable, 0.6 m
- ifm electronic Male 1 way M12 to Female 1 way M8 Actuator/Sensor Cable, 0.6 m
- ifm electronic Male 1 way M8 to Female 1 way M12 Sensor Actuator Cable, 0.6 m
- ifm electronic Male 1 way M8 to Female 1 way M12 Actuator/Sensor Cable, 0.6 m
- ifm electronic Male 1 way M12 to Female 2 way M8 Sensor Actuator Cable, 0.6 m
- RS PRO 175mm LCD Inclinometer
