Lumberg Automation Female 4 way Right Angle to Straight Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 145-858
- Mfr. Part No.:
- 35087 RKMWV 4-1006/5 M
- Brand:
- Lumberg Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 1 unit)*
$61.65
(exc. GST)
$67.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 - 9 | $61.65 |
| 10 + | $56.72 |
*price indicative
- RS Stock No.:
- 145-858
- Mfr. Part No.:
- 35087 RKMWV 4-1006/5 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Actuator/Sensor Cable | |
| Series | RKMWV 4-1006 | |
| Jacket Colour | Orange | |
| Jacket Material | PUR | |
| Cable Length | 5m | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Straight | |
| Voltage | 1.5kV | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Actuator/Sensor Cable | ||
Series RKMWV 4-1006 | ||
Jacket Colour Orange | ||
Jacket Material PUR | ||
Cable Length 5m | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Connector Type B Straight | ||
Voltage 1.5kV | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The Lumberg Automation Pigtail Connector features a angled design with a female, 4 pin A coded configuration. Constructed with a high welding spark resistance, it comes with a durable PUR orange cable and is unshielded. Rated for 30 V AC/DC and 4 A, this connector is ideal for use in IP67 environments, ensuring reliable performance in demanding conditions.
Cu/Au plated contact
CuSn contact base material
Flame retardant
Halogen free
Related links
- Lumberg Automation Female 4 way Straight to Straight Actuator/Sensor Cable, 5 m
- Lumberg Automation Female 4 way Right Angle to Straight Actuator/Sensor Cable, 10 m
- Lumberg Automation Female 4 way Right Angle to Straight Actuator/Sensor Cable, 2 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way Right Angle to Unterminated M8 Female Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way Right Angle to Female Unterminated Sensor Actuator Cable
- Lumberg Automation Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Lumberg Automation Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
