Brad from Molex Male 8 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 104-014
- Distrelec Article No.:
- 303-81-621
- Mfr. Part No.:
- 1200651800
- Brand:
- Brad from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$94.63
(exc. GST)
$104.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $94.63 |
| 50 - 99 | $92.24 |
| 100 - 249 | $87.05 |
| 250 + | $85.17 |
*price indicative
- RS Stock No.:
- 104-014
- Distrelec Article No.:
- 303-81-621
- Mfr. Part No.:
- 1200651800
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | Micro-Change | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane, Polyvinyl Chloride | |
| Cable Length | 2m | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series Micro-Change | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material Polyurethane, Polyvinyl Chloride | ||
Cable Length 2m | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Coding A | ||
- COO (Country of Origin):
- PL
Brad from Molex Right-Angle Male M12 to Free End Sensor Actuator Cable, 2m Length, 24AWG - 1200651800
Connect sensors and actuators to your industrial equipment with this weatherproof Brad from Molex cable. The sheath is made of polyurethane (PUR), which means it's resistant to oils and abrasion, and also provides protection from electric shocks. There's a threaded male M12 connector on one end and the other end is unterminated, so you can customise it to suit your needs. To ensure a solid connection and reduce the risk of accidental disconnection, the M12 connector has a coupling nut. Sensor actuator cables like this one are frequently used with proximity sensors and transducers.
• IP68 (ingress protection) rating means it's dust-tight and able to withstand 30 minutes immersion in 1.5m of water
• Coupling nut's knurled surface makes it easy to operate either barehanded or with gloves
• Brass contact material for optimal electrical conductivity
Applications
• Robotics and automation
• Process and packaging equipment
• Material handling machinery
What are the dimensions of the M12 connector?
The length of the M12 connector, measured from the end of the threads to the outer edge of the housing, is 29mm. Its height, measured from the start of the cable to the centre of the threads, is 31mm.
Single Ended Leads
2 metre length leads supplied in 4 or 5 way versions with straight, 90°, or 90° PNP LED connectors incorporating an M12 anti-vibration, corrosion and weld splatter resistant coupling nut. Three cable options are available:
PVC - for general purpose, low cost applications
PUR - for chemical resistance - especially to cutting and other lubricating oils
SJTO - constructed from oil and flame resistant PVC materials and a braided screen, it is physically robust and gives extended life in applications where the cable may be subject to abrasion, crushing and weld splatter
All cables have a conductor csa of 0.34mm²
See stock number 341-8016 typical for splitter boxes for details of LED function
Current Rating (A) 4 A
BRAD - M12
Related links
- Brad from Molex Female 8 way M12 2 m
- Brad from Molex Male 8 way M12 2 m
- Brad from Molex Male 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- Brad from Molex Male 3 way Right Angle to Unterminated 3 way Free End Sensor Actuator Cable, 2 m
- Brad from Molex Male 5 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- Brad from Molex Female 5 way 7/8 In Circular 2 m
- Brad from Molex Female 4 way Right Angle to Female 4 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 5 way Right Angle to Female 4 way Unterminated Sensor Actuator Cable, 2 m
