BALLUFF Angle Bracket for Use with Tubular Sensors

Subtotal (1 unit)*

$14.68

(exc. GST)

$16.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.68

*price indicative

RS Stock No.:
902-7546
Mfr. Part No.:
BES 12-HW-1
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Product Type

Mounting Bracket

Accessory Type

Angle Bracket

For Use With

Tubular Sensors

Height

6mm

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE

Mounting Brackets


Mounting clamps for use with Balluff proximity sensors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy