Sensata / Cynergy3, DT1200 Series Termination Enclosure 70 mm for Use with Vertically Mounted Float Switches With M16
- RS Stock No.:
- 869-7624
- Mfr. Part No.:
- DT1200
- Brand:
- Sensata / Cynergy3
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 869-7624
- Mfr. Part No.:
- DT1200
- Brand:
- Sensata / Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Product Type | Enclosure | |
| Accessory Type | Termination Enclosure | |
| For Use With | Vertically Mounted Float Switches With M16 Mounting Thread | |
| Series | DT1200 | |
| Hazardous Area Certification | NO | |
| Diameter | 70mm | |
| Standards/Approvals | IP68 | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Product Type Enclosure | ||
Accessory Type Termination Enclosure | ||
For Use With Vertically Mounted Float Switches With M16 Mounting Thread | ||
Series DT1200 | ||
Hazardous Area Certification NO | ||
Diameter 70mm | ||
Standards/Approvals IP68 | ||
- COO (Country of Origin):
- GB
Termination Enclosure - Vertically Mounted Float Switches
IP68 rated terminal enclosure suitable for use with Cynergy3's vertically mounted float switches with an M16 mounting thread. Contains mounting points for terminal block (3 x M4). Machined from aluminium.
Related links
- Sensata Cynergy3, EXT-ALL Series Extension Tube for Use with Vertical Float Switches
- Sensata Cynergy3, EXT-ALL Series Extension Tube for Use with Vertical Plastic Float Switches
- Sensata / Cynergy3 Float Switch, Direct Load
- Sensata Cynergy3 1.5m Cable Length for Use with RSF64 Series Float Switches
- Sensata / Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) 1 m Cable 300 V ac ac Max,
- Sensata / Cynergy3 LLF70 Series Horizontal Viton Float Switch SPNO 120 V dc dc Max
- Sensata / Cynergy3 MC Series Cable Float Switch NO, 60 V dc dc Max
- Sensata / Cynergy3 MC Series Cable Float Switch NC, 60 V dc dc Max
