Omron Connector Hold Down Clip for Use with Slot Type Photo MicroSensor

Get a bulk buy discount

Add 3 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$10.77

(exc. GST)

$11.85

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 3 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$10.77-
3 - 4$10.571%
5 +$10.304%

*price indicative

RS Stock No.:
818-1481
Mfr. Part No.:
EE-1006A
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

USB Adapter

Accessory Type

Connector Hold Down Clip

For Use With

Slot Type Photo MicroSensor

Hazardous Area Certification

No

Width

5.5mm

Height

25.2mm

Depth

29.6mm

Standards/Approvals

No

Connectors


Connectors/cable assemblies for use with Omron EE-S range photo-interrupter and diffuse reflective proximity switches

Voltage rating: 50Vdc

Current rating: 3A (except EE-1001 4A)

Operating temperature range: -10° to +75° C (except EE-1006 -10° to +60°C)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy