Sensata / Cynergy3 4 way M12 to Sensor Actuator Cable, 10 m
- RS Stock No.:
- 780-0374
- Mfr. Part No.:
- LC02FBR-PUR
- Brand:
- Sensata / Cynergy3
This image is representative of the product range
Subtotal (1 unit)*
$48.38
(exc. GST)
$53.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.38 |
*price indicative
- RS Stock No.:
- 780-0374
- Mfr. Part No.:
- LC02FBR-PUR
- Brand:
- Sensata / Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Series | LC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Material | Polyvinyl Chloride, Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Voltage | 25V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 60529, IEC61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Series LC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Material Polyvinyl Chloride, Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Voltage 25V | ||
IP Rating IP67 | ||
Standards/Approvals IEC 60529, IEC61076-2-101 | ||
- COO (Country of Origin):
- GB
Sensata Cynergy3 M12 Cable, For Use With Liquid Level Sensors, 2m Cable Length - LC02FBR-PUR
Connect your liquid level sensors to control devices with this cable from Sensata Cynergy3. The cable's M12 adapters have copper-zinc contacts that are highly conductive to give you a reliable connection. Gold-over-nickel plating also makes them resistant to corrosion for a long service life. The cable measures 2m long, meaning it's easy to connect devices across a distance. The robust polyurethane housing and cable sheath are resistant to abrasion, oil and chemicals for use in harsh environments. This cable is commonly used in the petrochemical industry.
Features & Benefits
• Voltage rating of 250V AC/DC for use in low-voltage systems
• Right-angle orientation for easy access to hard-to-reach spots
• Broad operating temperature range of -25°C to +80°C for use in extreme conditions
• IP67 rating means it's protected against dust and immersion in 1m of water for up to 30 minutes
How do I install this cable?
Simply plug one end of the cable into the M12 port of your tank or reservoir and the other end into your control unit. The cable comes with a locknut to secure it against vibration for a firm connection.
Related links
- Sensata / Cynergy3 4 way M12 to Sensor Actuator Cable, 10 m
- Sensata / Cynergy3 4 way Threaded to Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Female 4 way M12 to Unterminated Sensor Actuator Cable, 10 m
- Banner Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 4 way M12 to 4 way M12 Sensor Actuator Cable, 10 m
- Telemecanique Sensors Female 4 way M12 to 4 way Sensor Actuator Cable, 10 m
