Sensata / Cynergy3 4 way M12 to Sensor Actuator Cable, 10 m
- RS Stock No.:
- 780-0365
- Mfr. Part No.:
- LC10FBS-PUR
- Brand:
- Sensata / Cynergy3
This image is representative of the product range
Subtotal (1 unit)*
$140.90
(exc. GST)
$154.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.90 |
*price indicative
- RS Stock No.:
- 780-0365
- Mfr. Part No.:
- LC10FBS-PUR
- Brand:
- Sensata / Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Series | LC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane, Polyvinyl Chloride | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Voltage | 25 V | |
| Standards/Approvals | IEC 60529, IEC61076-2-101 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Series LC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Jacket Material Polyurethane, Polyvinyl Chloride | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Voltage 25 V | ||
Standards/Approvals IEC 60529, IEC61076-2-101 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- GB
Cynergy3 LC Cable Series M12 Connection
LC series of connectors can be used with M12 round connectors across the Cynergy3 range. The LC cables also vary by straight or elbow connection and have either PVC or PUR cable sheaths.
Good resistance to oils
4 pole M12 connector
Related links
- Sensata / Cynergy3 4 way M12 to Sensor Actuator Cable, 10 m
- Sensata / Cynergy3 4 way Threaded to Sensor Actuator Cable, 10 m
- Banner Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Female 4 way M12 to Free End Sensor Actuator Cable, 10 m
- BALLUFF Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 10 m
- Brad from Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Straight Socket M12 Sensor Actuator Cable, 10 m
