RS PRO Miniature Thermocouple Connector for Use with Type T Thermocouple, 4mm Probe, IEC, RoHS Compliant Standard
- RS Stock No.:
- 774-7242
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$17.26
(exc. GST)
$18.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 34 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $17.26 |
| 15 - 74 | $16.65 |
| 75 + | $13.70 |
*price indicative
- RS Stock No.:
- 774-7242
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Connector | |
| For Use With | Type T Thermocouple | |
| Application | Miniature Quickwire Panel Mount Connector | |
| Connector Type | Quickwire | |
| Plug/Socket | Socket | |
| Connection Gender | Female | |
| Thermocouple Type | T | |
| Connector Size | Miniature | |
| Mounting Type | Stainless Steel Bracket | |
| Probe Diameter | 4mm | |
| Minimum Temperature | -35°C | |
| Maximum Temperature | 220°C | |
| Standards Met | IEC, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Connector | ||
For Use With Type T Thermocouple | ||
Application Miniature Quickwire Panel Mount Connector | ||
Connector Type Quickwire | ||
Plug/Socket Socket | ||
Connection Gender Female | ||
Thermocouple Type T | ||
Connector Size Miniature | ||
Mounting Type Stainless Steel Bracket | ||
Probe Diameter 4mm | ||
Minimum Temperature -35°C | ||
Maximum Temperature 220°C | ||
Standards Met IEC, RoHS Compliant | ||
Miniature Quick Wire Connectors with Stainless Steel Bracket
Miniature size sockets supplied with stainless steel brackets. Available in thermocouple types K, J, T, E, N, R/S, B and copper. They are suitable with RS range of aluminium faceplates.
Colour coded in accordance with IEC specification
Operating temperature +220°C max
Operating temperature +220°C max
What is a Thermocouple Connector?
These thermocouple connectors are an accurate and convenient way of interconnecting your temperature sensing components. Using these connectors allows a chain to be formed from the measuring tip of your temperature sensor to the host computer or meter. It is important that all the components in the chain are made from the same thermocouple material to prevent any alteration or distortion of the original signal. To achieve this, thermocouple connectors have pins made from the same material as the thermocouple they are being used to connect or a compensating material. The connector housing has the thermocouple type clearly printed on it and is also colour coded to allow easy identification. The thermocouple wires are connected to the socket which can then be mated with a miniature thermocouple plug connector.
Features and Benefits
Contacts made from true thermocouple alloys or a compensating material for accurate signal transmission
IEC colour coding for quick and easy identification
Accepts polarized flat pin contacts for an accurate connection
Made from rugged glass-filled thermoplastic
Stainless steel brackets for quick and secure fitting to the panel
Able to withstand a high temperature of 220°C
For use with stranded or solid wires
Accepts thermocouple cable up to 4mm in diameter
Quick and easy jab-in wire termination
Polarity and thermocouple type clearly marked on housings
IEC colour coding for quick and easy identification
Accepts polarized flat pin contacts for an accurate connection
Made from rugged glass-filled thermoplastic
Stainless steel brackets for quick and secure fitting to the panel
Able to withstand a high temperature of 220°C
For use with stranded or solid wires
Accepts thermocouple cable up to 4mm in diameter
Quick and easy jab-in wire termination
Polarity and thermocouple type clearly marked on housings
Applications
These miniature thermocouple connectors are used in any application where thermocouples are installed, extended or replaced. Their robust construction makes these miniature thermocouple connectors ideal for use even in the most demanding temperature measurement applications.
Accessories
Related links
- RS PRO Miniature Thermocouple Connector for Use with Type T Thermocouple IEC, RoHS Compliant Standard
- RS PRO Miniature Thermocouple Panel for Use with Type T Thermocouple IEC, RoHS Compliant Standard
- RS PRO Miniature Miniature PCB Socket Connector for Use with Type T Thermocouple IEC, RoHS Compliant
- RS PRO Miniature Thermocouple Connector for Use with Type CU Thermocouple IEC, RoHS Compliant Standard
- RS PRO Miniature Thermocouple Connector for Use with Thermocouple IEC, RoHS Compliant Standard
- RS PRO Miniature Thermocouple Connector for Use with Type K Thermocouple IEC, RoHS Compliant Standard
- RS PRO Miniature Thermocouple Connector for Use with Type N Thermocouple IEC, RoHS Compliant Standard
- RS PRO Miniature Thermocouple Connector for Use with Type B Thermocouple IEC, RoHS Compliant Standard
