RS PRO, SSPF Series Thermocouple Panel for Use with Up To 2 Screw In Fascia Sockets, RoHS Standard
- RS Stock No.:
- 611-8191
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$25.82
(exc. GST)
$28.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $25.82 |
| 5 + | $21.26 |
*price indicative
- RS Stock No.:
- 611-8191
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Panel | |
| Product Type | Thermocouple Module | |
| For Use With | Up To 2 Screw In Fascia Sockets | |
| Series | SSPF | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Panel | ||
Product Type Thermocouple Module | ||
For Use With Up To 2 Screw In Fascia Sockets | ||
Series SSPF | ||
Standards/Approvals RoHS | ||
Anodised Aluminium Faceplates for standard and miniature sockets with mounting brackets
These anodised aluminium faceplates are used for standard and miniature sockets that are using mounting brackets instead of clips.
2, 4, 6 & 12 ways options for standard or miniature sockets
Faceplates are drilled and ready to use
Rugged and reliable mounting
Good resistance to vibration
Connectors/brackets not included
Related links
- RS PRO Miniature Thermocouple Panel for Use with Up To 6 Screw In Fascia Sockets, RoHS Standard
- RS PRO Miniature Thermocouple Panel for Use with Up To 12 Screw In Fascia Sockets, RoHS Standard
- RS PRO Miniature Thermocouple Panel for Use with Up To 4 Screw In Fascia Sockets, RoHS Standard
- RS PRO Miniature Thermocouple Panel for Use with Up To 2 Fascia Sockets, RoHS Standard
- RS PRO Miniature Thermocouple Panel for Use with Up To 12 Fascia Sockets, RoHS Standard
- RS PRO Miniature Thermocouple Panel for Use with Up To 20 Fascia Sockets, RoHS Standard
- RS PRO Miniature Thermocouple Panel for Use with Up To 24 Fascia Sockets, RoHS Standard
- RS PRO Miniature Thermocouple Panel for Use with Up To 6 Fascia Sockets, RoHS Standard
