RS PRO Duplex Thermocouple Socket Connector for Use with Type J Thermocouple, JIS Standard
- RS Stock No.:
- 771-9089
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$44.77
(exc. GST)
$49.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $44.77 |
| 15 - 74 | $42.97 |
| 75 + | $35.36 |
*price indicative
- RS Stock No.:
- 771-9089
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Connector | |
| Accessory Type | Duplex Thermocouple Socket Connector | |
| For Use With | Type J Thermocouple | |
| Standards/Approvals | JIS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Connector | ||
Accessory Type Duplex Thermocouple Socket Connector | ||
For Use With Type J Thermocouple | ||
Standards/Approvals JIS | ||
Duplex Thermocouple Sockets
2 channel standard connectors that accept solid round plug pins. Available in thermocouple types K, J, T, E, N, R/S and B. The bodies of the thermocouple sockets are black with a spacer in the JIS colour coding and are ideal for use in many industrial applications.
Rugged glass filled polyester bodies
Contacts are polarised to prevent incorrect connection
Colour coded in accordance with JIS specification
Maximum operating temperature 220 °C
Related links
- RS PRO Duplex Thermocouple Socket Connector for Use with Type E Thermocouple, JIS Standard
- RS PRO Duplex Thermocouple Socket Connector for Use with Type K Thermocouple RoHS Standard
- RS PRO Duplex Thermocouple Socket Connector for Use with Type N Thermocouple ANSI Standard
- RS PRO Duplex Thermocouple Socket Connector for Use with Type K Thermocouple RoHS Compliant Standard
- RS PRO IEC, RoHS Compliant Standard
- RS PRO Duplex Thermocouple Socket Connector for Use with Type B Thermocouple RoHS Compliant Standard
- RS PRO Miniature PCB Socket Connector for Use with Type J Thermocouple, JIS Standard
- RS PRO Thermocouple Connector for Use with Type J Thermocouple, JIS Standard
