RS PRO JIS Standard Quick Wire Plug Connector for use with Type R/S Thermocouple Type R/S, Standard
- RS Stock No.:
- 771-8975
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$15.08
(exc. GST)
$16.59
(inc. GST)
- RS Stock No.:
- 771-8975
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Standard Quick Wire Plug Connector | |
| For Use With | Type R/S Thermocouple | |
| Connector Type | In-Line | |
| Plug/Socket | Plug | |
| Connector Size | Standard Size | |
| Standards Met | JIS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Standard Quick Wire Plug Connector | ||
For Use With Type R/S Thermocouple | ||
Connector Type In-Line | ||
Plug/Socket Plug | ||
Connector Size Standard Size | ||
Standards Met JIS | ||
Standard Quick Wire Plugs
Standard connectors with solid, round plug pins available in thermocouple types K, J, T, E, N, R/S and B. These standard thermocouple plugs have an easy 'jab in' connection for rapid termination .
Easy 'jab-in' connection for rapid termination, just push wire in and tighten screw
Contacts are polarised to prevent incorrect connection
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C
Contacts are polarised to prevent incorrect connection
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C
Related links
- RS PRO ANSI Standard Quick Wire Plug Connector for use with Type B Thermocouple Type B, Standard
- RS PRO ANSI Standard Quick Wire Plug Connector for use with Type E Thermocouple Type E, Standard
- RS PRO Standard Thermocouple Panel for Use with Type R/S Thermocouple JIS Standard
- RS PRO Standard Thermocouple Connector for Use with Type R/S Thermocouple JIS Standard
- RS PRO Miniature Thermocouple Connector for Use with Type R/S Thermocouple JIS Standard
- RS PRO Miniature Thermocouple Panel for Use with Type R/S Thermocouple IEC, RoHS Compliant Standard
- RS PRO Miniature Thermocouple Panel for Use with Type R/S Thermocouple ANSI, RoHS Compliant Standard
- RS PRO IEC Standard Quick Wire Plug for use with B Type Thermocouple Type B, Standard

