RS PRO Duplex Thermocouple Socket Connector for Use with Type E Thermocouple, ANSI, RoHS Compliant Standard
- RS Stock No.:
- 769-1473
- Brand:
- RS PRO
Subtotal (1 unit)*
$49.51
(exc. GST)
$54.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.51 |
*price indicative
- RS Stock No.:
- 769-1473
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Connector | |
| Accessory Type | Duplex Thermocouple Socket Connector | |
| For Use With | Type E Thermocouple | |
| Series | RS PRO | |
| Standards/Approvals | ANSI, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Connector | ||
Accessory Type Duplex Thermocouple Socket Connector | ||
For Use With Type E Thermocouple | ||
Series RS PRO | ||
Standards/Approvals ANSI, RoHS Compliant | ||
Duplex Thermocouple Sockets
2 channel standard connectors that accept solid round plug pins. Available in thermocouple types K, J, T, E, N, R/S and B. The bodies of the thermocouple sockets are black with a spacer in the ANSI colour coding and are ideal for use in many industrial applications.
Rugged glass filled polyester bodies
Contacts are polarised to prevent incorrect connection
Colour coded in accordance with ANSI specification
Maximum operating temperature 220 °C
Related links
- RS PRO ANSI, RoHS Compliant Standard
- RS PRO RoHS Compliant, ANSI Standard
- RS PRO ANSI, RoHS Compliant Standard
- RS PRO ANSI, RoHS Compliant Standard
- RS PRO RoHS Compliant, ANSI Standard
- RS PRO RoHS Compliant, IEC Standard
- RS PRO ANSI, RoHS Compliant Standard
- RS PRO Duplex Thermocouple Socket Connector for Use with Type B Thermocouple RoHS Compliant Standard
