RS PRO Duplex Thermocouple Plug Connector for Use with Type T Thermocouple, ANSI, RoHS Compliant Standard
- RS Stock No.:
- 769-1460
- Brand:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 769-1460
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Duplex Thermocouple Plug Connector | |
| Product Type | Thermocouple Connector | |
| For Use With | Type T Thermocouple | |
| Standards/Approvals | ANSI, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Duplex Thermocouple Plug Connector | ||
Product Type Thermocouple Connector | ||
For Use With Type T Thermocouple | ||
Standards/Approvals ANSI, RoHS Compliant | ||
Duplex Thermocouple Plugs
2 channel standard connectors with solid round plug pins. Available in thermocouple types K, J, T, E, N, R/S and B. The bodies of the thermocouple plugs are black with a spacer in the ANSI colour coding and are ideal for use in many industrial applications.
Plugs fitted with solid thermocouple pins
Rugged glass filled polyester bodies
Contacts are polarised to prevent incorrect connection
Colour coded in accordance with ANSI specification
Maximum operating temperature 220 °C
Related links
- RS PRO Duplex Thermocouple Plug Connector for Use with Type N Thermocouple RoHS Compliant Standard
- RS PRO Duplex Thermocouple Socket Connector for Use with Type B Thermocouple RoHS Compliant Standard
- RS PRO Duplex Thermocouple Socket Connector for Use with Type K Thermocouple RoHS Compliant Standard
- RS PRO ANSI, RoHS Compliant Standard
- RS PRO ANSI, RoHS Compliant Standard
- RS PRO Thermocouple Panel for Use with Type T Thermocouple RoHS Compliant Standard
- RS PRO ANSI, RoHS Compliant Standard
- RS PRO Miniature PCB Socket Connector for Use with Type T Thermocouple RoHS Compliant Standard
