ifm electronic, ADAPT G1/2-G1 Series Adapter Screw-In Adapter 39 mm for Use with LMT Series, FDA Standard
- RS Stock No.:
- 740-6458
- Mfr. Part No.:
- E43303
- Brand:
- ifm electronic
Get a bulk buy discount
Add 5 more to save $12.95
View bulk pricing optionsSubtotal (1 unit)*
$186.89
(exc. GST)
$205.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $186.89 | - |
| 5 - 9 | $184.30 | $12.95 |
| 10 + | $181.60 | $52.90 |
*price indicative
- RS Stock No.:
- 740-6458
- Mfr. Part No.:
- E43303
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Mounting Aid | |
| Sub Type | Screw-In Adapter | |
| For Use With | LMT Series | |
| Series | ADAPT G1/2-G1 | |
| Diameter | 39mm | |
| Hazardous Area Certification | No | |
| Height | 34mm | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Mounting Aid | ||
Sub Type Screw-In Adapter | ||
For Use With LMT Series | ||
Series ADAPT G1/2-G1 | ||
Diameter 39mm | ||
Hazardous Area Certification No | ||
Height 34mm | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- DE
Electronic Level Sensor, LMT Series
Flush mounting, discrete level sensors for liquids, powders and oils. G 1/2 process fitting with 316 and PEEK wetted parts. 24 Vdc operation.
G 1/2 process connection
Gold-plated contacts
2 switching outputs
DC PNP Electrical design
Separate mounting adapter required
Note
Stock number 7406442 - Cannot be used for Oils and Grease. See stock number 7406446 the suitable Oils sensor
Caution
For health and safety reasons DO NOT use sensor in the incorrect media.
Related links
- Jumo Fitting Fitting, Male G Threaded 1/2 in G x Male G Threaded 1/2 in G
- ifm electronic RoHS, EAC Standard
- ifm electronic RoHS, EAC Standard
- ifm electronic EAC, RoHS Standard
- Titan A-PEF Series, A-PEF G1/2 G G
- ifm electronic EAC,
- ifm electronic EAC, RoHS Standard
- Festo QSLL Series Male ISO 228-1 EN 10226-1
