SICK Encoder Collet 15 mm for Use with 12 mm Shaft

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$35.68

(exc. GST)

$39.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$35.68
6 - 11$34.41
12 +$34.10

*price indicative

RS Stock No.:
492-9309
Mfr. Part No.:
SPZ-012-AD-A
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Accessory Type

Encoder Collet

Product Type

Encoder Collet

For Use With

12 mm Shaft

Hazardous Area Certification

No

Height

29mm

Diameter

15mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Multiturn Absolute Encoders


Electronically adjustable, resolution adjustable (stock no. 492-9191 only)

High resistance to shock and vibration

High degree of protection to IP67

Operating voltage:10-32Vdc

Operating temperature range: -20 to +85°C

Note

The bus coupler for Profibus-DP (stock no. 492-9208) is required to form a fully functioning encoder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy