Baumer, MR211 Series Encoder Wheel, DIN 916 Standard
- RS Stock No.:
- 481-7644
- Mfr. Part No.:
- MR211.10A
- Brand:
- Baumer
Subtotal (1 unit)*
$158.08
(exc. GST)
$173.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.08 |
*price indicative
- RS Stock No.:
- 481-7644
- Mfr. Part No.:
- MR211.10A
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Accessory Type | Encoder Wheel | |
| Product Type | Encoder Wheel | |
| Series | MR211 | |
| Width | 17.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN 916 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Accessory Type Encoder Wheel | ||
Product Type Encoder Wheel | ||
Series MR211 | ||
Width 17.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN 916 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Coder accessories
Measuring wheels
Connected to coders, these easily accommodate a movement in materials, speed of movement, etc.
Smooth synthetic, striated synthetic or striated metallic coating.
Development of 20 cm/turn or 50 cm/turn.
Mounting bracket Z 119.017
For standard flange coders.
Supplied with 3 no. M3 x 12 screws and 3 lock washers to fix Ø 58 coders with a centring shoulder of Ø 36 mm.
Mounting base Z 119.015
For synchro flange coders.
The coder is fitted onto the base using 3 screws and 3 eccentrics which are ordered separately using reference Z 119.018.
Eccentrics Z 119006
For synchro flange coders.
3 eccentrics are needed to fit the coder.
Kubler
Push pull interface with inverted signals
Short circuit protection
Age and temperature compensation
