Telemecanique Sensors Bracket for Use with Compact 50 x 50 mm sensor
- RS Stock No.:
- 444-3697
- Mfr. Part No.:
- XUZK2004
- Brand:
- Telemecanique Sensors
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$49.84
(exc. GST)
$54.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $49.84 | - |
| 3 - 4 | $48.43 | 2% |
| 5 + | $46.44 | 6% |
*price indicative
- RS Stock No.:
- 444-3697
- Mfr. Part No.:
- XUZK2004
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Bracket | |
| Accessory Type | Bracket | |
| For Use With | Compact 50 x 50 mm sensor | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Bracket | ||
Accessory Type Bracket | ||
For Use With Compact 50 x 50 mm sensor | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
3D Adjustment Accessories
Fast and easy installation
Fixing system compatible with all types of Osiris Osiconcept Photoelectrics
Note
For a complete assembly, order a bracket option, ball joint, rod and a fixing bracket.
- RS Stock No. 4443669
- Mfr. Part No. XUZK2003
Each
$43.97
- RS Stock No. 5124606
- Mfr. Part No. XUZA51
Each
$24.80
- RS Stock No. 2201022
- Mfr. Part No. XSZBS12
Each
$18.20
- RS Stock No. 2201117
- Mfr. Part No. XXZ12
Each
$16.71
Related links
- Telemecanique Sensors Bracket for Use with Compact 50 x 50 mm sensor
- Telemecanique Sensors, OsiSense XU Series Bracket for Use with Compact 50 x 50 mm sensor
- Telemecanique Sensors Bracket 18 mm for Use with 18 mm Sensor
- Telemecanique Sensors Bracket for Use with Compact Sensor
- ifm electronic RoHS Standard
- Telemecanique Sensors Bracket 12 mm for Use with XS Cylindrical M12
- Telemecanique Sensors Bracket 13 mm for Use with XX5 diameter 12
- Telemecanique Sensors Bracket 18 mm for Use with XU2











