RS PRO Standard Thermocouple Connector for Use with Type J Thermocouple, RoHS Compliant Standard
- RS Stock No.:
- 334-2717
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$31.11
(exc. GST)
$34.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $31.11 |
| 5 + | $25.61 |
*price indicative
- RS Stock No.:
- 334-2717
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Connector | |
| For Use With | Type J Thermocouple | |
| Application | Standard In-Line Connector | |
| Connector Type | In-Line | |
| Plug/Socket | Socket | |
| Thermocouple Type | J | |
| Connector Size | Standard | |
| Maximum Temperature | +200°C | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Connector | ||
For Use With Type J Thermocouple | ||
Application Standard In-Line Connector | ||
Connector Type In-Line | ||
Plug/Socket Socket | ||
Thermocouple Type J | ||
Connector Size Standard | ||
Maximum Temperature +200°C | ||
Standards Met RoHS Compliant | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Standard connectors for type J and K thermocouples
Standard connectors with JAB IN quick-mount compensated pins.
For type J and K thermocouples.
For type J and K thermocouples.
Related links
- RS PRO Standard Thermocouple Connector for Use with Type J Thermocouple, RoHS Compliant Standard
- RS PRO Thermocouple Connector for Use with Type J Thermocouple, RoHS Compliant Standard
- RS PRO Bayonet Adapter for Use with Type J Thermocouple, RoHS Compliant Standard
- RS PRO Standard Thermocouple Connector for Use with Type J Thermocouple ANSI, RoHS Compliant Standard
- RS PRO Standard Thermocouple Panel for Use with Type J Thermocouple ANSI, RoHS Compliant Standard
- RS PRO Standard Thermocouple Connector for Use with Type J Thermocouple IEC, RoHS Compliant Standard
- RS PRO Standard Thermocouple Panel for Use with Type J Thermocouple IEC, RoHS Compliant Standard
- RS PRO Standard Thermocouple Connector for Use with Type K Thermocouple, RoHS Compliant Standard
