RS PRO Bayonet Adapter for Use with Temperature Sensor, RoHS Compliant Standard

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$27.22

(exc. GST)

$29.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 21 September 2026
  • Plus 30 unit(s) shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$27.22
15 - 74$26.47
75 +$21.80

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
324-2386
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Adapter

Accessory Type

Bayonet Adapter

For Use With

Temperature Sensor

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
FR

RS Pro Bayonet latch mounting bases


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy