Telemecanique Sensors, OsiSense XU Series Reflector 31 mm for Use with Standard Reflex Photo-Electric Sensor
- RS Stock No.:
- 324-1579
- Distrelec Article No.:
- 137-59-041
- Mfr. Part No.:
- XUZC31
- Brand:
- Telemecanique Sensors
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$31.37
(exc. GST)
$34.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $31.37 | - |
| 3 - 4 | $30.59 | 2% |
| 5 + | $29.82 | 4% |
*price indicative
- RS Stock No.:
- 324-1579
- Distrelec Article No.:
- 137-59-041
- Mfr. Part No.:
- XUZC31
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Reflector | |
| Product Type | Sensor Reflector | |
| For Use With | Standard Reflex Photo-Electric Sensor | |
| Series | OsiSense XU | |
| Hazardous Area Certification | No | |
| Diameter | 31mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Reflector | ||
Product Type Sensor Reflector | ||
For Use With Standard Reflex Photo-Electric Sensor | ||
Series OsiSense XU | ||
Hazardous Area Certification No | ||
Diameter 31mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Circular Reflector
Related links
- Telemecanique Sensors, OsiSense XU Series Reflector 39 mm for Use with Standard Reflex Photo-Electric Sensor
- Telemecanique Sensors, OsiSense XU Series Reflector for Use with Standard Reflex Photo-Electric Sensor
- Telemecanique Sensors RoHS Standard
- Telemecanique Sensors Reflector for Use with Standard Reflex Photo-Electric Sensor
- Telemecanique Sensors Sensor Reflector for Use with Transparency material detection reflex photo-electric sensor
- Telemecanique Sensors, OsiSense XU Series Sensor Reflector Photoelectric Sensor Accessory 60 mm for Use with XUJ Photo
- Telemecanique Sensors IEC 60947-5-2IEC/EN 61000-4-2IEC/EN
- Telemecanique Sensors, OsiSense XU Series Cover for Use with XUZC80 reflector
