SICK, BEF Series Universal Bar Clamp Systems Accessory for Use with IMF, V12-2, UC4, MultiV, IMA, RoHS Standard
- RS Stock No.:
- 287-0045
- Mfr. Part No.:
- BEF-KHS-N05N
- Brand:
- SICK
Subtotal (1 unit)*
$63.54
(exc. GST)
$69.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.54 |
*price indicative
- RS Stock No.:
- 287-0045
- Mfr. Part No.:
- BEF-KHS-N05N
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Accessory | |
| Product Type | Clamp | |
| Accessory Type | Universal Bar Clamp Systems | |
| For Use With | IMF, V12-2, UC4, MultiV, IMA | |
| Series | BEF | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Accessory | ||
Product Type Clamp | ||
Accessory Type Universal Bar Clamp Systems | ||
For Use With IMF, V12-2, UC4, MultiV, IMA | ||
Series BEF | ||
Hazardous Area Certification NO | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Universal Bar Clamp System is construction of stainless steel 1.4571 for the sheet and stainless steel 1.4408 for the clamp.
It comes supplied with a universal clamp (5322627) and accompanying mounting hardware. Specifically designated as Plate N05N for the universal clamp bracket, this variant is tailored with an M12 specification.
At a glance
-