SICK SIG350 Series Sensor Box, M12
- RS Stock No.:
- 285-8999
- Mfr. Part No.:
- SIG350-0006AP100
- Brand:
- SICK
Subtotal (1 unit)*
$1,163.70
(exc. GST)
$1,280.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $1,163.70 |
*price indicative
- RS Stock No.:
- 285-8999
- Mfr. Part No.:
- SIG350-0006AP100
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Connector Size | M12 | |
| Series | SIG350 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Connector Size M12 | ||
Series SIG350 | ||
- COO (Country of Origin):
- DE
Overview
The SIG350 Sensor Integration Gateway is an IO-Link master that bundles and controls sensor communication via 8 IO-Link ports. The SIG350 allows for seamless integration and loss-free data transmission from the sensor to the cloud – and with reduced cabli
The PROFINET, EtherNet/IP and EtherCAT industrial protocols are available for network communication. Thanks to IO-Link even during operation, an integrated web server allows for intuitive configuration of the IO-Link master as well as the connected sensor
At a glance
8 IO-Link ports (M12
5-pin
A-coded
Class A/B)
Current carrying capacity of up to 16 A at max. 4 A per port for US and UA
Rugged IP67 housing
Operating temperature –30 °C ... +70 °C
PROFINET, EtherNet/IP and EtherCAT available
REST API, MQTT and OPC UA
Current carrying capacity of up to 16 A at max. 4 A per port for US and UA
Rugged IP67 housing
Operating temperature –30 °C ... +70 °C
PROFINET, EtherNet/IP and EtherCAT available
REST API, MQTT and OPC UA
Your Benefit
Enables loss-free communication between a large number of sensors or actuators and the higher-level plant controller
Simple and transparent data integration thanks to uniform wiring concept with IO-Link
Innovative IO-Link ports that can be freely configur
Simple and transparent data integration thanks to uniform wiring concept with IO-Link
Innovative IO-Link ports that can be freely configur
Applications
Integration of IO-Link devices and digital switching signals in all areas of factory, logistics, and process automation
Areas where sensors or actuators require class B ports
Direct integration of IO-Link sensor and actuator data in IIoT landscapes
Areas where sensors or actuators require class B ports
Direct integration of IO-Link sensor and actuator data in IIoT landscapes
Note
Related links
- SICK SIG350 Series Sensor Box, M12
- SICK IOLA Series Sensor Box 2 port
- Molex 112095 Series Sensor Box 8 port
- Phoenix Contact SACB Series Sensor Box 4 way, 8 port
- Weidmuller SAI Series Sensor Box 5 way, 4 port
- ifm electronic EBC Series Sensor Box 8 port
- Murrelektronik Limited EXACT12 Series Sensor Box, M12
- ifm electronic EBC Series Sensor Box 5m cable, 4 port
