SICK, P Series, Reflector, RoHS Standard

Subtotal (1 unit)*

$41.87

(exc. GST)

$46.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 44 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.87

*price indicative

RS Stock No.:
285-8903
Mfr. Part No.:
P40
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Reflector

Series

P

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


Rectangular Reflector with screw connection have dimensions 29 mm x 45 mm.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy