SICK, MVM Series Magnet for Use with Sensors
- RS Stock No.:
- 285-4201
- Mfr. Part No.:
- MVM-1M5-2MC-MKLB
- Brand:
- SICK
Subtotal (1 unit)*
$354.41
(exc. GST)
$389.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $354.41 |
*price indicative
- RS Stock No.:
- 285-4201
- Mfr. Part No.:
- MVM-1M5-2MC-MKLB
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Magnet | |
| For Use With | Sensors | |
| Series | MVM | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Magnet | ||
For Use With Sensors | ||
Series MVM | ||
Minimum Temperature -20°C | ||
Maximum Temperature +100°C | ||
- COO (Country of Origin):
- DE
Overview
The Magnetic tape has a length of 1.5 meters, a width of 10 mm, and a weight of 0.18 kg/m. It is composed of 17410 hard ferrite 9/28 P as the magnetic tape material, and the substrate tape material is stainless steel. With a period length of 1 mm, this magnetic tape is designed to operate effectively within a temperature range of -20 °C to 100 °C, and it can be safely stored in temperatures ranging from -30 °C to 100 °C. The tape exhibits a temperature coefficient of (11 ± 1) μm/K/m.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-
Your Benefit
Applications
Attention: This item is permanent magnet (or contains magnetized materials) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Related links
- SICK, MVM Series Magnet for Use with Sensors
- SICK, MAG Series Magnet for Use with Sensors
- SICK, MAG Series Magnet for Use with SICK Magnetic Sensors and MPA
- SICK Strap for Use with Sensors
- SICK Terminal for Use with Sensors
- SICK Muting Actuator for Use with Sensors
- SICK Protective Bracket for Use with Sensors
- SICK Alignment Bracket for Use with Sensors
