SICK, MAG Series for Use with SICK Magnetic Sensors and MPA
- RS Stock No.:
- 225-0160
- Mfr. Part No.:
- MAG-0625-A
- Brand:
- SICK
Subtotal (1 unit)*
$19.19
(exc. GST)
$21.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.19 |
*price indicative
- RS Stock No.:
- 225-0160
- Mfr. Part No.:
- MAG-0625-A
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Tool | |
| For Use With | SICK Magnetic Sensors and MPA | |
| Series | MAG | |
| Height | 25mm | |
| Shape | Cylindrical | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Tool | ||
For Use With SICK Magnetic Sensors and MPA | ||
Series MAG | ||
Height 25mm | ||
Shape Cylindrical | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Magnet without mounting hole, Ø 6 mm, height 25 mm
For use with SICK Magnetic sensors and MPA
Related links
- SICK, MAG Series for Use with SICK Magnetic Sensors and MPA
- SICK, MAG Series for Use with Magnetic Proximity Sensor
- SICK for Use with SICK Magnetic Sensors and MPA
- SICK, MAG Series Magnet for Use with Sensors
- Banner SI-MAG Series Magnetic Interlock Switch 170V dc 1 NO, 3 m Cable
- Banner SI-MAG Series Magnetic Interlock Switch 170V dc 1 NO, 4-Pin Micro QD
- SICK for Use with Magnetic Proximity Sensor
- Siemens MAG 5100W Flow Sensor RoHS Standard