SICK, PL Series Reflectors for Use with Sensors

Subtotal (1 unit)*

$46.32

(exc. GST)

$50.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.32

*price indicative

RS Stock No.:
285-2248
Mfr. Part No.:
PL76F
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Accessory Type

Reflectors

For Use With

Sensors

Application

Reflectors

Series

PL

Mounting Type

Chassis Mount

Minimum Temperature

-30°C

Maximum Temperature

+90°C

Material

PMMA/ABS

COO (Country of Origin):
DE

Overview


The Reflector, rectangular, flat, , IP 67, reflective area 17 x 71 mm, ideal in combination with sensors for clear material detection.

These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.

At a glance


-

Your Benefit


Applications


Related links