SICK YM2A8D Connector Cable, 17 Cores, Screened, 2 m
- RS Stock No.:
- 284-9287
- Mfr. Part No.:
- YM2A8D-020XXXF2A8D
- Brand:
- SICK
Subtotal (1 unit)*
$409.64
(exc. GST)
$450.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $409.64 |
*price indicative
- RS Stock No.:
- 284-9287
- Mfr. Part No.:
- YM2A8D-020XXXF2A8D
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YM2A8D | |
| Product Type | Connector Cable | |
| Number of Cores | 17 | |
| Screened/Unscreened | Screened | |
| Cable Length | 2m | |
| Outside Diameter | 9.1 mm | |
| Voltage | 250 V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | 8.1, UNSPSC 16.0901, ETIM 5.0, EClass 5.0, 9.0, 8.0, 7.0, 6.2, 6.0, 5.1.4, 12.0, 11.0, 10.0 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YM2A8D | ||
Product Type Connector Cable | ||
Number of Cores 17 | ||
Screened/Unscreened Screened | ||
Cable Length 2m | ||
Outside Diameter 9.1 mm | ||
Voltage 250 V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals 8.1, UNSPSC 16.0901, ETIM 5.0, EClass 5.0, 9.0, 8.0, 7.0, 6.2, 6.0, 5.1.4, 12.0, 11.0, 10.0 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
Overview
The connection cable features a female M12 connector with 17 pins, straight and A-coded, on one end, while the other end has a male M12 connector with the same specifications. It supports various signal types including power, serial, CAN, and digital I/Os, making it versatile for different applications. With a length of 2 meters and a 17-wire configuration, it provides flexibility and reliability in installations. The cable is shielded for enhanced protection and is capable of handling up to 2A of power. Specifically designed for drag chain operations, it ensures durability and performance in challenging industrial environments. The connection cable features a Female connector, M12, 17-pin, straight, A-coded at one end, and a Male connector, M12, 17-pin, straight, A-coded at the other, facilitating secure and precise connections between devices.
With a special capability to handle up to 2 Amperes of current and boasting an IP68 enclosure rating, it ensures robust protection against dust and water ingress, making it suitable for demanding industrial environments. Designed for use with the connection module CDB650, the cable operates reliably within a flexible temperature range of -25°C to +80°C, offering versatility in various ambient conditions. Its durable construction and wide operating temperature range make it an ideal choice for applications requiring dependable and efficient connectivity.
At a glance
-
Your Benefit
Applications
Drag chain operation
Related links
- SICK YF2ASD Connector Cable Screened, 5 m PEX Sheath
- Telemecanique Sensors TCS Identification Sensor Screened Black
- Phoenix Contact Bus Bus Cable 3 x 2 x 0.22 mm² 24 AWG 2 m, Green Polyurethane Sheath
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35 mm² 22 AWG 1000 ft, Grey
- SICK YM2Z14 Connector Cable 2 m
- SICK FX3 Connector Cable 2 m
- SICK YF2ASD Connector Cable 2 m PEX Sheath
- SICK Mounting Bracket Screened, 2 m