SICK, BL-100 Series Filter Sensor Accessories for Use with Sensors, RoHS Standard
- RS Stock No.:
- 284-9193
- Mfr. Part No.:
- BL-100-POLF
- Brand:
- SICK
Subtotal (1 unit)*
$75.95
(exc. GST)
$83.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.95 |
*price indicative
- RS Stock No.:
- 284-9193
- Mfr. Part No.:
- BL-100-POLF
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Sensor Accessories | |
| Product Type | Filter Cap | |
| Accessory Type | Filter | |
| For Use With | Sensors | |
| Series | BL-100 | |
| Width | 10.8mm | |
| Height | 31.8mm | |
| Depth | 9.1mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Sensor Accessories | ||
Product Type Filter Cap | ||
Accessory Type Filter | ||
For Use With Sensors | ||
Series BL-100 | ||
Width 10.8mm | ||
Height 31.8mm | ||
Depth 9.1mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Overview
The optical filters are Snap-On front lenses that come with two X-polarization filters and two Y-polarization filters. These filters are designed for use with W8 and W100 through-beam sensors, providing polarization filtering capabilities as part of the accessory group.
The Snap-On front lenses with 2 x X- and 2 x Y-polarisation filters is suitable for W8 and W100 through-beam sensors.
At a glance
-