SICK 1000 Connector Cable, 200 mm
- RS Stock No.:
- 284-9166
- Mfr. Part No.:
- 1000
- Brand:
- SICK
Subtotal (1 unit)*
$182.05
(exc. GST)
$200.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.05 |
*price indicative
- RS Stock No.:
- 284-9166
- Mfr. Part No.:
- 1000
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | 1000 | |
| Product Type | Connector Cable | |
| Outside Diameter | 5 mm | |
| Cable Length | 200mm | |
| Voltage | 250 V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series 1000 | ||
Product Type Connector Cable | ||
Outside Diameter 5 mm | ||
Cable Length 200mm | ||
Voltage 250 V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Overview
The Safety light curtains deTec 1000 System includes a System plug (SP1) with a Male connector M12, 5-pin connection type. The package includes the System plug itself. The intelligent deTec safety light curtains are ideal for the protection of hazardous areas, entrances, and hazardous points. Modern technologies such as NFC and IO-Link with their diverse functionality increase the level of automation and thereby productivity. The result: Simple on-site diagnostics, fast commissioning, and comprehensive data for automating downstream processes.
Furthermore, the flexible connection concept in combination with the uniform housing design ensures low cabling, installation and configuration costs. The required functions are activated without software via the matching system plug. Thanks to different enclosure ratings as well as variants for explosion-hazardous areas, deTec also provides solutions for applications in harsh environments.
At a glance
NFC diagnosis and smartphone app
Diagnostics and automation via IO-Link
Object pattern recognition using Smart Box Detection
2-signal muting
Smart presence detection
Configuration of all functions without software
Reduced resolution: 1 or 2 beams
Different enclosure ratings as well as variants for use in explosion-hazardous areas
Your Benefit
Benefit from a productivity boost and short downtimes thanks to the innovative diagnostic options
Increase the level of automation and process transparency of your systems with IO-Link
The reliable object pattern recognition without external signals or devices ensures a cost-effective and compact machine design
Muting offers productivity and safety in human-material differentiation
High availability: smart presence detection prevents unwanted switch-offs
Easy commissioning and configuration without the need for software saves you time and money
Applications
Automotive and parts suppliers
Machine tools industry
Storage and conveyor technology
Consumer goods industry
Packaging industry
Plastics and rubber industry
Food and beverage industry
Paint booths
Chemical applications
Dusty environments
Related links
- SICK 1200 Connector Cable, 200 mm
- SICK Female 4 way Straight M12 to Male 4 way Straight M12 Connector Cable, 200 mm
- Omron M8 to M12 Connector Cable, 200 mm
- HARTING Male 2 way M12 to Male 2 way M12 Cable, 200 mm
- Brad from Molex Male 5 way M8 to Male Pigtail Sensor Actuator Cable, 200 mm
- CONEC Male 3 way M8 to Unterminated Cable, 200 mm
- binder Male M12 to Free End Sensor Actuator Cable, 200 mm
- CONEC Male 3 way M8 to Cable, 200 mm