Hauber Elektronik, 01.109.030 Series Mounting Adapter for Use with Series HE101, Series HE100, Series HE103 and Series
- RS Stock No.:
- 275-2264
- Mfr. Part No.:
- 01.109.030
- Brand:
- Hauber Elektronik
Subtotal (1 unit)*
$145.01
(exc. GST)
$159.51
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $145.01 |
*price indicative
- RS Stock No.:
- 275-2264
- Mfr. Part No.:
- 01.109.030
- Brand:
- Hauber Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hauber Elektronik | |
| Product Type | Mounting Adapter | |
| Accessory Type | Mounting Adapter | |
| For Use With | Series HE101, Series HE100, Series HE103 and Series HE05x, Series HE102 | |
| Series | 01.109.030 | |
| Height | 35mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hauber Elektronik | ||
Product Type Mounting Adapter | ||
Accessory Type Mounting Adapter | ||
For Use With Series HE101, Series HE100, Series HE103 and Series HE05x, Series HE102 | ||
Series 01.109.030 | ||
Height 35mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Hauber-Electronik GmbH Mounting Adapter is applicable for use with Series HE100, Series HE101, Series HE102, Series HE103 and Series HE05x.
Material is stainless steel
Related links
- Hauber Elektronik Mounting Adapter for Use with Series HE102 Series HE101, Series HE100
- Hauber Elektronik Mounting Adapter for Use with Series HE103 and Series HE05x Series HE101, Series HE100
- Hauber Elektronik Series HE101 Series
- Hauber Elektronik Series HE101 Series
- Hauber Elektronik Series HE101, Series
- Hauber Elektronik Series HE102, Series HE103 and
- Hauber Elektronik HE102 HE20x Series HE05x
- Hauber Elektronik HE103 HE101 HE05x
