Festo, DASP Series Bracket, RoHS Compliant Standard
- RS Stock No.:
- 273-7007
- Mfr. Part No.:
- DASP-M4-125-A
- Brand:
- Festo
Subtotal (1 unit)*
$22.97
(exc. GST)
$25.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.97 |
*price indicative
- RS Stock No.:
- 273-7007
- Mfr. Part No.:
- DASP-M4-125-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Sensor Mounting Bracket | |
| Accessory Type | Bracket | |
| Series | DASP | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Sensor Mounting Bracket | ||
Accessory Type Bracket | ||
Series DASP | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- BG
The Festo Sensor bracket housing are made from wrought aluminium alloy anodised material and its screw are made from high alloy stainless steel material. It is design for tie rod and supports class 3 corrosion resistance class CRC.
RoHS compliant
High corrosion stress
VDMA24364 B2 L LABS conformity
