Endress+Hauser, PHX20 Series Display for Use with Cerabar T, EN 50082, RoHS Standard

Subtotal (1 unit)*

$339.69

(exc. GST)

$373.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$339.69

*price indicative

RS Stock No.:
267-9379
Distrelec Article No.:
303-84-388
Mfr. Part No.:
PHX20-A
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Accessory Type

Display

Product Type

Display Unit

For Use With

Cerabar T

Series

PHX20

Standards/Approvals

EN 50082, RoHS

COO (Country of Origin):
DE
The Endress+Hauser plug-on display is mounted between the plug and the plug base and is ready for operation immediately. The scaling, the position of the decimal point and the damping can be set via two keys. The individual menu steps are displayed on the LED display field.

Accuracy 0.2 percent

IP65 degree of protection

Polyamide compound housing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy