SICK, AOD1 Series Evaluation Unit Plug for Use with Sensors
- RS Stock No.:
- 266-7230
- Mfr. Part No.:
- AOD1-MR27C4
- Brand:
- SICK
Subtotal (1 unit)*
$2,130.14
(exc. GST)
$2,343.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,130.14 |
*price indicative
- RS Stock No.:
- 266-7230
- Mfr. Part No.:
- AOD1-MR27C4
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Evaluation Unit | |
| Product Type | Module | |
| Sub Type | Plug | |
| For Use With | Sensors | |
| Series | AOD1 | |
| Depth | 33.2mm | |
| Height | 78mm | |
| Hazardous Area Certification | No | |
| Width | 34mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Evaluation Unit | ||
Product Type Module | ||
Sub Type Plug | ||
For Use With Sensors | ||
Series AOD1 | ||
Depth 33.2mm | ||
Height 78mm | ||
Hazardous Area Certification No | ||
Width 34mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- SICK, AOD1 Series Evaluation Unit for Use with SICK OD5000 and OL1
- SICK, AOD1 Series Module for Use with SICK OD5000 and OL1
- ifm electronic, TR84 Series Evaluation Unit for Use with Temperature Sensors
- ifm electronic UKCA cULus, DIN
- SICK SICK WLL180T, RoHS Compliant Standard
- SICK, MAG Series Magnet for Use with Sensors
- Schneider Electric 43.1A Altivar Motor Evaluation Unit 500 V -10 °C
- SICK, MVM Series Magnet for Use with Sensors