Omron, V1000 Series RFI Filter for Use with J1000, Q2V, V1000
- RS Stock No.:
- 265-5273
- Mfr. Part No.:
- A1000-FIV2020-SE-LL
- Brand:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-5273
- Mfr. Part No.:
- A1000-FIV2020-SE-LL
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Mounting Accessory | |
| Accessory Type | RFI Filter | |
| For Use With | J1000, Q2V, V1000 | |
| Series | V1000 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Mounting Accessory | ||
Accessory Type RFI Filter | ||
For Use With J1000, Q2V, V1000 | ||
Series V1000 | ||
- COO (Country of Origin):
- TH
The Omron low leakage current footprint RFI filter is three phase, has 200 VAC rated voltage and 20 A rated current.
Used for 1.5 to 2.2 KW drives
Related links
- Omron V1000
- Omron V1000 TUV cUL Standard
- Omron V1000 Series Communication Option Board
- Omron Inverter Drive 1 Phase, V1000 Series 240 V 12 A
- Omron Wall Power Line Filter, Screw 3 Phase
- Omron Inverter Drive 1 Phase 9.6 A, V1000 Series
- Omron Inverter Drive 1 Phase 21 A, V1000 Series
- Omron Inverter Drive 3 Phase 5.4 A, V1000 Series
