Omron, SV-EXR Series Extension Tube for Use with C-mount Lens
- RS Stock No.:
- 264-9881
- Mfr. Part No.:
- 3Z4S-LE SV-EXR1
- Brand:
- Omron
Subtotal (1 unit)*
$62.39
(exc. GST)
$68.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 2 left, shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.39 |
*price indicative
- RS Stock No.:
- 264-9881
- Mfr. Part No.:
- 3Z4S-LE SV-EXR1
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Extension Tube | |
| Product Type | Extension Tube | |
| For Use With | C-mount Lens | |
| Series | SV-EXR | |
| Hazardous Area Certification | No | |
| Width | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Extension Tube | ||
Product Type Extension Tube | ||
For Use With C-mount Lens | ||
Series SV-EXR | ||
Hazardous Area Certification No | ||
Width 16mm | ||
Standards/Approvals No | ||
Non Compliant
The Omron 3Z4S-LE series provides lens options including extension tubes and rear converter lenses for C-mount cameras.
Includes set of 7 tubes
Maximum outer diameter is 30 mm
Related links
- Omron, SV-EXR Series Extension Tube 30 mm for Use with C-mount Lens
- Omron RoHS Standard
- Omron 3Z4S-LE SV-3518V SV-V Series Vision Sensor Lens 35 mm Focal Length
- Omron 3Z4S-LE SV-5014H SVH Series Vision Sensor Lens 50 mm Focal Length
- Omron 3Z4S-LE SV-2514V SV-V Series Vision Sensor Lens 25 mm Focal Length
- Omron 3Z4S-LE SV-0614V SV-V Series Vision Sensor Lens 6 mm Focal Length
- Omron 3Z4S-LE SV-03514V SV-V Series Vision Sensor Lens 3 mm Focal Length
- Omron 3Z4S-LE SV-1214V SV-V Series Vision Sensor Lens 12 mm Focal Length
