Siemens, SIMATIC MV500 Series Protective Barrel for Use with MV500
- RS Stock No.:
- 256-0782
- Mfr. Part No.:
- 6GF35408AC41
- Brand:
- Siemens
Subtotal (1 unit)*
$1,821.18
(exc. GST)
$2,003.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,821.18 |
*price indicative
- RS Stock No.:
- 256-0782
- Mfr. Part No.:
- 6GF35408AC41
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Protective Barrel | |
| Product Type | Lens | |
| For Use With | MV500 | |
| Series | SIMATIC MV500 | |
| Height | 66mm | |
| Depth | 65mm | |
| Width | 65mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Protective Barrel | ||
Product Type Lens | ||
For Use With MV500 | ||
Series SIMATIC MV500 | ||
Height 66mm | ||
Depth 65mm | ||
Width 65mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens protective barrel for MV500 lenses.
MV500 protective barrel glass
Aluminium/glass material
protective barrel with mounted O-ring and pane
Related links
- Siemens, SIMATIC MV500 Series Protective Barrel for Use with MV500
- Siemens RoHS WEEE Standard
- Siemens, MV500 Series Protective Barrel for Use with MV500
- Siemens 6GF90011BL01 SIMATIC MV500 Series Vision Sensor Lens 12 mm Focal Length
- Siemens 6GF90011BH01 SIMATIC MV500 Series Vision Sensor Lens 35 mm Focal Length
- Siemens 6GF90011BG01 SIMATIC MV500 Series Vision Sensor Lens 25 mm Focal Length
- Siemens 6GF35608EA010FF0 SIMATIC MV500 Series Vision Sensor Lens 12.5 mm Focal Length
- Siemens 6GF90011BJ01 SIMATIC MV500 Series Vision Sensor Lens 50 mm Focal Length
