Phoenix Contact, SACB Series Mounting Adapter for Use with Power H Distributors, Lead 7439-92-1, RoHS, IEC/EN 61810-3,
- RS Stock No.:
- 252-5354
- Mfr. Part No.:
- 1405390
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$12.65
(exc. GST)
$13.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.65 |
*price indicative
- RS Stock No.:
- 252-5354
- Mfr. Part No.:
- 1405390
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Mounting Adapter | |
| Product Type | Mounting Adapter | |
| For Use With | Power H Distributors | |
| Series | SACB | |
| Hazardous Area Certification | No | |
| Width | 54mm | |
| Height | 34.9mm | |
| Depth | 58.4mm | |
| Standards/Approvals | Lead 7439-92-1, RoHS, IEC/EN 61810-3, EC001449, DIN EN 50178/VDE 0160, CE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Mounting Adapter | ||
Product Type Mounting Adapter | ||
For Use With Power H Distributors | ||
Series SACB | ||
Hazardous Area Certification No | ||
Width 54mm | ||
Height 34.9mm | ||
Depth 58.4mm | ||
Standards/Approvals Lead 7439-92-1, RoHS, IEC/EN 61810-3, EC001449, DIN EN 50178/VDE 0160, CE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact mounting foot for the power H distributors. It is made of plastic.
PA 6.6 material
Related links
- RS PRO 1 Output 1000 VA Chassis Mount Transformer AS/NZS 61558.2.6 RoHS, IEC/BS/EN
- Omron IEC 60825-1 RoHS, JIS
- RS PRO 5 to 24 V ac 2 Output Through Hole PCB Transformer AS/NZS 61558.2.6 RoHS, IEC/BS/EN
- RS PRO 24 V ac 2 Output Through Hole PCB Transformer AS/NZS 61558.2.6 RoHS, IEC/BS/EN
- RS PRO 6 to 15 V ac 2 Output Through Hole PCB Transformer IEC/BS/EN 61558-1 IEC/BS/EN 61558-2-6, AS/NZS
- RS PRO 6 to 15 V ac 2 Output Through Hole PCB Transformer AS/NZS 61558.2.6 RoHS, AS/NZS
- RS PRO 2 Output 50 VA Chassis Mount Transformer CE AS/NZS 61558.2.6 RoHS,
- RS PRO 1 Output 1000 VA Chassis Mount Transformer AS/NZS 61558.2.6 RoHS
