BALLUFF, BAM01 Series Protective Cover for Use with BNI M12, UL Standard

Subtotal (1 unit)*

$2.29

(exc. GST)

$2.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 282 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 08 December 2026
  • Plus 200 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.29

*price indicative

RS Stock No.:
240-5354
Mfr. Part No.:
BAM01C2
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Accessory Type

Protective Cover

Product Type

Cover Cap

For Use With

BNI M12

Series

BAM01

Width

14mm

Height

13.2mm

Standards/Approvals

UL

COO (Country of Origin):
CN
The Balluff sensors and devices in a very harsh environment, try our protective housings, which are resistant to high temperatures, chemicals, and mechanical influences. These housings are even usable in welding areas. They are made of high-quality materials, offer durable surfaces, and a protective glass with qualified optical properties. Assembly is simple and replacement parts are supplied quickly.

Use for junction blocks M8

Material PC ABS

Dimension Ø 14 x 13.2 mm

Mounting part Threads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy