Siemens, SITRANS Series for Use with XPS-40 Transducer, XPS-30, RoHS Standard
- RS Stock No.:
- 237-5896
- Mfr. Part No.:
- 7ML1830-1AN
- Brand:
- Siemens
Subtotal (1 unit)*
$419.91
(exc. GST)
$461.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $419.91 |
*price indicative
- RS Stock No.:
- 237-5896
- Mfr. Part No.:
- 7ML1830-1AN
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Temperature Sensor | |
| For Use With | XPS-40 Transducer, XPS-30 | |
| Series | SITRANS | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Temperature Sensor | ||
For Use With XPS-40 Transducer, XPS-30 | ||
Series SITRANS | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Siemens easy aimer 2 flange is a cast aluminium aiming device for alignment of level sensors. The flange has graduated adjustments and an adjustable insertion length.
Mounted using an access plate with welded studs or a flange
Galvanized coupling
