SICK, BEF Series Bracket for Cylinder Sensor Sensor 42 mm for Use with SICK Cylinder Sensors
- RS Stock No.:
- 225-0064
- Mfr. Part No.:
- BEF-KHZ-RC-40
- Brand:
- SICK
Subtotal (1 unit)*
$15.31
(exc. GST)
$16.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.31 |
*price indicative
- RS Stock No.:
- 225-0064
- Mfr. Part No.:
- BEF-KHZ-RC-40
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Mounting Bracket | |
| Accessory Type | Bracket for Cylinder Sensor | |
| Sub Type | Sensor | |
| For Use With | SICK Cylinder Sensors | |
| Series | BEF | |
| Diameter | 42mm | |
| Hazardous Area Certification | No | |
| Height | 42mm | |
| Depth | 1.7mm | |
| Width | 8.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Mounting Bracket | ||
Accessory Type Bracket for Cylinder Sensor | ||
Sub Type Sensor | ||
For Use With SICK Cylinder Sensors | ||
Series BEF | ||
Diameter 42mm | ||
Hazardous Area Certification No | ||
Height 42mm | ||
Depth 1.7mm | ||
Width 8.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Mounting bracket on round body cylinder with piston diameter of 40mm.
Ambient temperature is min 0 °C and max 50 °C
Related links
- SICK, BEF Series Bracket for Cylinder Sensor Sensor 42 mm for Use with SICK Cylinder Sensors
- SICK, BEF Series Bracket for Cylinder Sensor 63 mm for Use with SICK Cylinder Sensors
- SICK, BEF Series Bracket for Cylinder Sensor 20 mm for Use with SICK Cylinder Sensors
- SICK, BEF Series Bracket for Cylinder Sensor 50 mm for Use with SICK Cylinder Sensors
- SICK, BEF Series Bracket for Cylinder Sensor 32 mm for Use with SICK Cylinder Sensors
- SICK, BEF Series Bracket for Cylinder Sensor 25 mm for Use with SICK Cylinder Sensors
- SICK, BEF Series Bracket for Cylinder Sensor Sensor 16 mm for Use with SICK Cylinder Sensors
- SICK, BEF Series Brackets for Cylinder Sensors 12 mm for Use with SICK Cylinder Sensors
