Lovato, 11SN Series Electrode Plastic Holder 19.5 mm for Use with Screw, EAC Certified Standard
- RS Stock No.:
- 224-7326
- Mfr. Part No.:
- 11SN1
- Brand:
- Lovato
Subtotal (1 unit)*
$73.35
(exc. GST)
$80.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.35 |
*price indicative
- RS Stock No.:
- 224-7326
- Mfr. Part No.:
- 11SN1
- Brand:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Accessory Type | Electrode Plastic Holder | |
| Product Type | Probe | |
| For Use With | Screw | |
| Series | 11SN | |
| Hazardous Area Certification | No | |
| Depth | 100mm | |
| Diameter | 19.5mm | |
| Standards/Approvals | EAC Certified | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Accessory Type Electrode Plastic Holder | ||
Product Type Probe | ||
For Use With Screw | ||
Series 11SN | ||
Hazardous Area Certification No | ||
Depth 100mm | ||
Diameter 19.5mm | ||
Standards/Approvals EAC Certified | ||
- COO (Country of Origin):
- IT
Lovato 11SN Series Probe, Used In Wells Or Storage Tanks, 100mm Cable Length - 11SN1
This probe by Lovato is designed for level control in wells or storage tanks. It features a stainless steel electrode, plastic holder, and a 100mm cable length. With a max temperature of 60°C, this probe is ideal for various industrial applications.
Features & Benefits
• Single probe design for efficient level control
• AISI 303 stainless steel electrode for durability
• Plastic (PPOX) holder for secure installation
• Screw cable connection with a maximum section of 2.5mm²
Applications
• Ideal for level control in wells and storage tanks
• Suitable for high-traffic industrial environments
• Specifically designed for use with AISI 303 stainless steel electrodes
Can it be used in high-traffic industrial settings?
Yes, it is designed to withstand high-traffic industrial environments.
Will it work effectively in wells and storage tanks?
Yes, this probe is reliable for level control in both wells and storage tanks.
Is the cable connection secure and easy to install?
Yes, the screw cable connection ensures a secure fit and easy installation.
Can it withstand temperatures above 60°C?
No, the maximum temperature for this probe is 60°C to ensure safe operation.
How durable is the plastic holder?
The plastic (PPOX) holder is designed for durability and longevity in various applications.
Related links
- Omron RoHS Standard
- Finder EN 61000-4-6 ACS Certified EN
- Finder 72 Series Electrode Holder Housing Stainless Steel
- Omron, PS Series Electrode Holder for Use with 3 Pole Electrode
- Crouzet, S5 Series Electrode and Probe Holder 9.5 mm for Use with Level Controller
- Omron, PS-()S(R) / -31 Series Electrode Holder for Use with Conductive Level Controller
- Omron 61F-GP-N8
- Eaton CE Certified Standard
