Omron, E39-L Series Sensor Reflector for Use with E3ZM-CR81 2M, E3ZM-C, E3ZM-CR81-M1TJ 0.3M, E3ZMCR66, E3ZM-R86,
- RS Stock No.:
- 204-8860
- Mfr. Part No.:
- E39-R10
- Brand:
- Omron
Subtotal (1 unit)*
$59.35
(exc. GST)
$65.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
- Plus 56 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.35 |
*price indicative
- RS Stock No.:
- 204-8860
- Mfr. Part No.:
- E39-R10
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Sensor Reflector | |
| Product Type | Cable | |
| For Use With | E3ZM-CR81 2M, E3ZM-C, E3ZM-CR81-M1TJ 0.3M, E3ZMCR66, E3ZM-R86, E3ZM-R66, E3ZM-CR86, E3ZM-R61 2M, E3ZM-CR61-M1TJ 0.3M, E3ZM-R81 2M, E3ZM | |
| Series | E39-L | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Sensor Reflector | ||
Product Type Cable | ||
For Use With E3ZM-CR81 2M, E3ZM-C, E3ZM-CR81-M1TJ 0.3M, E3ZMCR66, E3ZM-R86, E3ZM-R66, E3ZM-CR86, E3ZM-R61 2M, E3ZM-CR61-M1TJ 0.3M, E3ZM-R81 2M, E3ZM | ||
Series E39-L | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- JP
Omron Cable, 8mm Length, 61.4mm Height - E39-R10
This industrial sensor cable is designed for enhancing sensor reflector applications within automation systems. Compatible with E3ZM models, it ensures consistent sensor operation and reliable data transmission.
Features & Benefits
• Integrates with E3ZM series sensors for reliable connectivity
• Sturdy design enhances longevity and dependability, even in demanding environments
• Compatible with the E3ZM-C cable connector for easy installation
• Offers flexibility and adaptability across various setups
Applications
• Used with sensor reflectors to improve detection accuracy
• Suitable for production lines that require precise automation
How should it be installed for optimal functionality?
Ensure correct alignment with compatible sensors and connectors during installation.
Can this cable be used with other sensor types within the series?
It is specifically designed for optimal performance with E3ZM series sensors.
Related links
- Omron, E39-L Series Mounting Bracket for Use with E3S-C Sensor
- Omron CE Standard
- Omron, E39-L Series High Post for Use with E3Z
- Omron E39-R3, E32-R21
- Omron, E39-L Series Mounting Bracket for Use with Photosensor E3JK
- Omron Through Beam Photoelectric Sensor, Rectangular Sensor
- Omron Retroreflective Photoelectric Sensor, Block Sensor
- Omron RoHS DIN 40050-9 Standard
