Pepperl + Fuchs, UC-PROG-IR-USB Series USB Programming Tool for Use with Ultrasonic Sensors With Infrared Interface
- RS Stock No.:
- 201-1957
- Mfr. Part No.:
- UC-PROG-IR-USB
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
$314.02
(exc. GST)
$345.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 16 November 2026
- Plus 9 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $314.02 |
*price indicative
- RS Stock No.:
- 201-1957
- Mfr. Part No.:
- UC-PROG-IR-USB
- Brand:
- Pepperl + Fuchs
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Accessory Type | USB Programming Tool | |
| Product Type | Sensor Accessory | |
| For Use With | Ultrasonic Sensors With Infrared Interface (IrDA) | |
| Series | UC-PROG-IR-USB | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60947-5-2:2007, IEC 60947-5-2:2007 | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Accessory Type USB Programming Tool | ||
Product Type Sensor Accessory | ||
For Use With Ultrasonic Sensors With Infrared Interface (IrDA) | ||
Series UC-PROG-IR-USB | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60947-5-2:2007, IEC 60947-5-2:2007 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SG
The Pepperl+Fuchs interface cable is fit for parameterization of ultrasonic sensors with infrared interface.The cable can initiate a connection between the USB interface of a PC with the infrared interface of the sensor.
Less then 100mA operating current
point-to-point connection
10 to 55Hz vibration resistance
Related links
- Pepperl + Fuchs CE Standard
- Phoenix Contact cULu UL EN 61000-6-2, EAC Standard
- Banner CE, RoHS Standard
- RS PRO, XQ Series USB Programming Unit for Use with Software
- Pepperl + Fuchs S-ADP Series Signal Conditioner
- SICK USB Programming Unit for Use with DFS60 AFS60, AFM60
- Pepperl + Fuchs Female 9 way D-Sub 9-Pin to Male 1 way Straight Interface Converter Cable, 3 m
- ABB Pluto USB Series Cable Kit for Use with Pluto Safety Controller