Phoenix Contact Electronic Housing for Use with Head Transmitter
- RS Stock No.:
- 174-3468
- Mfr. Part No.:
- 2908736
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-3468
- Mfr. Part No.:
- 2908736
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Display Unit | |
| Accessory Type | Electronic Housing | |
| For Use With | Head Transmitter | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Display Unit | ||
Accessory Type Electronic Housing | ||
For Use With Head Transmitter | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Field housing for the installation of head transmitters with or without display unit. For direct connection to the process.
Related links
- Phoenix Contact Display Unit for Use with Head Transmitter
- Phoenix Contact TU Series CuZn Electronic Housing for Use with Circular Connectors
- Phoenix Contact 1343 Series ABS Electronic Housing for Use with Enclosure, 110 x 70.5 x 26mm
- Siemens DIN Rail Adapter for Use with Head Transmitter
- Phoenix Contact Electronic Housing Enclosure Type EMG 10-B2 Series, Fibreglass Reinforced Polycarbonate 47.5 mm 75 mm
- Phoenix Contact Electronic Housing Enclosure Type ECS Series, Polycarbonate 64 mm DIN Rail Enclosure
- Phoenix Contact Electronic Housing Enclosure Type UEG20 Series, Polyamide 70 mm 79.5 mm DIN Rail Enclosure 20 mm
- Phoenix Contact Electronic Housing Enclosure Type RPI Series, Polycarbonate 107.6 mm DIN Rail Enclosure
